Add To Favorites
Product Overview
Digi-Key Part Number 744-1183-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55CL-0150-0200

Description OSC VCO 150-200MHZ SMD .5X.5"
Expanded Description Center Frequency 175MHz Voltage Controlled Oscillator 0.3 ~ 4.7 V 4 ±4 dBm -15 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 150 ~ 200MHz
Frequency - Center 175MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.3 ~ 4.7 V
2nd Harmonic, Typ (dBc) -15
Icc Max 35mA
Kvco (MHz/V) 1
Power (dBm) 4 ±4
Phase Noise Typ (dBc/Hz) -115
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1183
CVCO55CL01500200

10:23:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.30000 25.30
5 24.15000 120.75
10 21.85000 218.50
25 20.70000 517.50
50 19.55000 977.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback