Add To Favorites
Product Overview
Digi-Key Part Number 744-1165-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55CL-0045-0070

Description OSC VCO 45-70MHZ SMD .5X.5"
Expanded Description Center Frequency 57.5MHz Voltage Controlled Oscillator 0.5 ~ 10.5 V 5 ±3 dBm -10 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 45 ~ 70MHz
Frequency - Center 57.5MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.5 ~ 10.5 V
2nd Harmonic, Typ (dBc) -10
Icc Max 22mA
Kvco (MHz/V) 0.5
Power (dBm) 5 ±3
Phase Noise Typ (dBc/Hz) -115
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1165
CVCO55CL00450070

07:25:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.31000 24.31
5 23.20600 116.03
10 20.99500 209.95
25 19.89000 497.25
50 18.78500 939.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback