Add To Favorites
Product Overview
Digi-Key Part Number 744-1098-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55BE-2100-2300

Description OSC VCO 2100-2300MHZ SMD .5X.5"
Expanded Description Center Frequency 2200MHz Voltage Controlled Oscillator 0.3 ~ 4.7 V 0 ±3 dBm -18 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 2100 ~ 2300MHz
Frequency - Center 2200MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.3 ~ 4.7 V
2nd Harmonic, Typ (dBc) -18
Icc Max 25mA
Kvco (MHz/V) 2
Power (dBm) 0 ±3
Phase Noise Typ (dBc/Hz) -103
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
Additional Resources
Standard Package ? 5
Other Names 744-1098
CVCO55BE21002300

23:25:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.96000 25.96
5 24.78000 123.90
10 22.42000 224.20
25 21.24000 531.00
50 20.06000 1,003.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback