Add To Favorites
Product Overview
Digi-Key Part Number 744-1115-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO55BE-1530-2700

Description OSC VCO 1530-2700MHZ SMD .5X.5"
Expanded Description Center Frequency 2115MHz Voltage Controlled Oscillator 0.5 ~ 10 V 6.5 ±1.5 dBm -15 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO55
Packaging ? Cut Strip
Part Status Active
Frequency Range 1530 ~ 2700MHz
Frequency - Center 2115MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.5 ~ 10 V
2nd Harmonic, Typ (dBc) -15
Icc Max 30mA
Kvco (MHz/V) 25
Power (dBm) 6.5 ±1.5
Phase Noise Typ (dBc/Hz) -87
Operating Temperature -40°C ~ 75°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.81mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1115
CVCO55BE15302700

08:11:16 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.96000 25.96
5 24.78000 123.90
10 22.42000 224.20
25 21.24000 531.00
50 20.06000 1,003.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback