Add To Favorites
Product Overview
Digi-Key Part Number 744-1057-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO33CL-0125-0200

Description OSC VCO 125-200MHZ SMD .3X.3"
Expanded Description Center Frequency 162.5MHz Voltage Controlled Oscillator 0.5 ~ 6 V 5 ±5 dBm -15 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CVCO33CL-0125-0200
Product Training Modules Voltage Controlled Oscillators (VCO) Selection Techniques Overview
RoHS Information CVCO33 Certificate of Compliance
Online Catalog CVCO33 Series
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO33
Packaging ? Cut Strip
Part Status Active
Frequency Range 125 ~ 200MHz
Frequency - Center 162.5MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.5 ~ 6 V
2nd Harmonic, Typ (dBc) -15
Icc Max 15mA
Kvco (MHz/V) 3
Power (dBm) 5 ±5
Phase Noise Typ (dBc/Hz) -100
Operating Temperature -40°C ~ 85°C
Package / Case 12-QFN, Variant
Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm)
Height 0.079" (2.00mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1057
CVCO33CL01250200

13:30:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.10000 23.10
5 22.05000 110.25
10 19.95000 199.50
25 18.90000 472.50
50 17.85000 892.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback