Add To Favorites
Product Overview
Digi-Key Part Number 744-1056-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

CVCO33CL-0110-0150

Description OSC VCO 110-150MHZ SMD .3X.3"
Expanded Description Center Frequency 130MHz Voltage Controlled Oscillator 0 ~ 5 V 0 ±3 dBm -10 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CVCO33CL-0110-0150
Product Training Modules Voltage Controlled Oscillators (VCO) Selection Techniques Overview
RoHS Information CVCO33 Certificate of Compliance
Online Catalog CVCO33 Series
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series CVCO33
Packaging ? Cut Strip
Part Status Active
Frequency Range 110 ~ 150MHz
Frequency - Center 130MHz
Voltage - Supply 3V
Tuning Voltage (VDC) 0 ~ 5 V
2nd Harmonic, Typ (dBc) -10
Icc Max 10mA
Kvco (MHz/V) 1
Power (dBm) 0 ±3
Phase Noise Typ (dBc/Hz) -110
Operating Temperature -40°C ~ 85°C
Package / Case 12-QFN, Variant
Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm)
Height 0.079" (2.00mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 744-1056
CVCO33CL01100150

07:21:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.10000 23.10
5 22.05000 110.25
10 19.95000 199.50
25 18.90000 472.50
50 17.85000 892.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback