Add To Favorites
Product Overview
Digi-Key Part Number 563-1105-6-ND
Quantity Available 8,032
Can ship immediately
Manufacturer

Manufacturer Part Number

CUS-22TB

Description SWITCH SLIDE DPDT 300MA 4V
Expanded Description Slide Switch DPDT Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CUS Series
Product Training Modules 3D CAD Models
3D Model CUS-22TB
Online Catalog CUS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CUS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Operating Temperature -20°C ~ 70°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 204gf
 
You May Also Be Interested In
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price 1.37000
  • 401-2013-1-ND
Additional Resources
Standard Package ? 1
Other Names 563-1105-6

19:20:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.73300 7.33
25 0.71720 17.93
50 0.64100 32.05
100 0.61050 61.05
250 0.59524 148.81
500 0.50366 251.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1105-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 7,000 - Immediate
    5,600 - Factory Stock ?
  • Unit Price: 0.44440
  • Cut Tape (CT) ? : 563-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,032 - Immediate
    5,600 - Factory Stock ?
  • Unit Price: 0.76000
Send Feedback