Add To Favorites
Product Overview
Digi-Key Part Number 563-1104-6-ND
Quantity Available 7,012
Can ship immediately
Manufacturer

Manufacturer Part Number

CUS-14TB

Description SWITCH SLIDE SP4T 300MA 4V
Expanded Description Slide Switch SP4T Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CUS Series
Product Training Modules 3D CAD Models
3D Model CUS-14TB
Online Catalog CUS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CUS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SP4T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Operating Temperature -20°C ~ 70°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153/204gf
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 563-1104-6

21:28:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.77300 7.73
25 0.75640 18.91
50 0.67600 33.80
100 0.64380 64.38
250 0.62772 156.93
500 0.53114 265.57
1,000 0.51504 515.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1104-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.46864
  • Cut Tape (CT) ? : 563-1104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,012 - Immediate
  • Unit Price: 0.80000
Send Feedback