Add To Favorites
Product Overview
Digi-Key Part Number 563-1104-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CUS-14TB

Description SWITCH SLIDE SP4T 300MA 4V
Expanded Description Slide Switch SP4T Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CUS Series
Product Training Modules 3D CAD Models
3D Model CUS-14TB
Online Catalog CUS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CUS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SP4T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Operating Temperature -20°C ~ 70°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153/204gf
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 563-1104-2
CUS14TB

02:23:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.46864 1,171.60
5,000 0.41006 2,050.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 563-1104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,451 - Immediate
  • Unit Price: 0.80000
  • Digi-Reel® ? : 563-1104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback