Add To Favorites
Product Overview
Digi-Key Part Number 563-1102-6-ND
Quantity Available 24,286
Can ship immediately
Manufacturer

Manufacturer Part Number

CUS-12TB

Description SWITCH SLIDE SPDT 300MA 4V
Expanded Description Slide Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CUS Series
Product Training Modules 3D CAD Models
3D Model CUS-12TB
Online Catalog CUS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CUS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Operating Temperature -20°C ~ 70°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 204gf
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.86000
  • 401-2016-1-ND
  • JS102000SAQN - C&K | 401-2005-1-ND DigiKey Electronics
  • JS102000SAQN
  • C&K
  • SWITCH SLIDE SPDT 1MA 5V
  • Unit Price 0.64000
  • 401-2005-1-ND
Additional Resources
Standard Package ? 1
Other Names 563-1102-6

09:08:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.67900 6.79
25 0.66520 16.63
50 0.59440 29.72
100 0.56610 56.61
250 0.55196 137.99
500 0.46704 233.52
1,000 0.45288 452.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1102-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.41208
  • Cut Tape (CT) ? : 563-1102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,286 - Immediate
  • Unit Price: 0.71000
Send Feedback