All prices are in US dollars.
Digi-Key Part Number 563-1102-1-ND
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.68000 6.80
25 0.66560 16.64
50 0.59500 29.75
100 0.56660 56.66
250 0.55244 138.11
500 0.46746 233.73
1,000 0.45329 453.29
Quantity Available Digi-Key Stock: 33,767
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

CUS-12TB

Description SWITCH SLIDE SPDT 300MA 4V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CUS Series
Product Photos CUS-12TB
Product Training Modules Slide Switch
3D CAD Models
Catalog Drawings CUS-12TB Top
CUS-12TB End
CUS-12TB Side
3D Model CUS-12TB
Standard Package ? 1
Category

Switches

Family

Slide Switches

Series CUS
Packaging ? Cut Tape (CT)?
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Operating Temperature -20°C ~ 70°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 204gf
Online Catalog CUS Series
Other Names 563-1102-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
563-1102-2-ND CUS-12TB Copal Electronics Inc. Tape & Reel (TR)? 32,500 - Immediate
0.41208 2,500
563-1102-6-ND CUS-12TB Copal Electronics Inc. Digi-Reel®? 33,767 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • PCM12SMTR - C&K Components | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K Components
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.86000
  • JS102000SAQN - C&K Components | 401-2005-1-ND DigiKey Electronics
  • JS102000SAQN
  • C&K Components
  • SWITCH SLIDE SPDT 1MA 5V
  • Unit Price 0.64000
  • JS102011SAQN - C&K Components | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K Components
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.53000
  • CUS-13TB - Copal Electronics Inc. | 563-1103-1-ND DigiKey Electronics
  • CUS-13TB
  • Copal Electronics Inc.
  • SWITCH SLIDE SP3T 300MA 4V
  • Unit Price 0.74000
  • CUS-14TB - Copal Electronics Inc. | 563-1104-1-ND DigiKey Electronics
  • CUS-14TB
  • Copal Electronics Inc.
  • SWITCH SLIDE SP4T 300MA 4V
  • Unit Price 0.81000

02:39:16 6/1/2016