Add To Favorites
Product Overview
Digi-Key Part Number PB763-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

CUF-41-70120

Description RELAY TIME DELAY 1-120SEC 120VAC
Expanded Description On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 120 Sec Delay 10A @ 277VAC Socket
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL, CU Series
3D Model 6-1393138-1.pdf
Online Catalog CU Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series CU
Part Status Active
Relay Type Integrated
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 1 Sec ~ 120 Sec
Output Type Mechanical Relay
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 120VAC
Mounting Type Socket
Termination Style Socketable
Timing Adjustment Method External Resistor
Timing Initiate Method Input Voltage
 
Additional Resources
Standard Package ? 1
Other Names 6-1393138-1
CUF4170120
PB763

10:06:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 178.05000 178.05
10 166.92000 1,669.20
25 155.79200 3,894.80
50 150.22800 7,511.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback