Add To Favorites
Product Overview
Digi-Key Part Number RLC137-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

CUB7TVR0

Description COUNTER LCD 8 CHAR PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CUB7 Model Datasheet
Online Catalog CUB7C and CUB7T Series
Product Attributes Select All
Categories
Manufacturer

Red Lion Controls

Series CUB7
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format Multiple
Number Of Characters Per Row 8
Display Type LCD - Red Characters, Backlight
Display Characters - Height 0.350" (8.90mm)
Input Type No Voltage, Voltage
Output Type -
Voltage - Supply None Required (Battery Included), 6 ~ 26VDC (Backlight)
Reset External, Front Panel
Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm
Mounting Type Panel Mount
Termination Style Wire Leads
Ingress Protection IP65 (Face)
Operating Temperature 0°C ~ 50°C
Weight 0.11 lb (49.9g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names RLC137

19:55:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.36000 88.36
10 73.19200 731.92
25 70.03480 1,750.87
50 67.30800 3,365.40
100 64.10290 6,410.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback