Add To Favorites
Product Overview
Digi-Key Part Number RLC122-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

CUB5B000

Description COUNTER LCD 8 CHAR 9-28V PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CUB5 Datasheet
Featured Product CUB5 Digital Panel Meters
Online Catalog CUB5 Series
Product Attributes Select All
Categories
Manufacturer

Red Lion Controls

Series CUB5
Part Status Active
Type Batch, Tachometer, Totalizer
Operating Mode Up, Down, Command, Individual, Quadrature
Count Rate 50Hz, 20kHz
Time Format -
Number Of Characters Per Row 8
Display Type LCD - Red Characters, Backlight
Display Characters - Height 0.460" (11.70mm)
Input Type No Voltage, Voltage
Output Type -
Voltage - Supply 9 ~ 28VDC
Reset Front Panel, Programmable
Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP65 (Face)
Operating Temperature -35°C ~ 35°C
Weight 0.221 lb (100.24g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RLC122

08:12:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.89000 151.89
10 142.95100 1,429.51
25 138.48400 3,462.10
50 129.54960 6,477.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback