Add To Favorites
Product Overview
Digi-Key Part Number RLC3TR-32-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

CUB3T320

Description COUNTER LCD 6 CHAR PANEL MOUNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CUB3T3(4) Series
Online Catalog CUB3T Series
Product Attributes Select All
Categories
Manufacturer

Red Lion Controls

Series CUB3
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 9999.99hrs
Number Of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.200" (5.10mm)
Input Type No Voltage
Output Type -
Voltage - Supply None Required (Battery Included)
Reset External
Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm
Mounting Type Panel Mount
Termination Style Wire Leads
Ingress Protection -
Operating Temperature -25°C ~ 75°C
Weight 0.125 lb (56.7g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names RLC3TR-32

05:40:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.80000 59.80
10 56.28000 562.80
25 54.52120 1,363.03
50 51.00380 2,550.19
100 48.18980 4,818.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback