Add To Favorites
Product Overview
Digi-Key Part Number 286-1065-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

CU40045-UW1J

Description MODULE VF DISPLAY 40X4 EXT TEMP
Expanded Description Vacuum Fluorescent Display (VFD) 40 x 4 Character 5V 190.00mm x 54.00mm x 19.70mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CU40045-UW1J
U Version Brochure
Online Catalog CU-U-Version Series
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series U-Version
Part Status Active
Outline L x W x H 190.00mm x 54.00mm x 19.70mm
Viewing Area 137.40mm L x 23.20mm W
Display Format 40 x 4
Display Type Character
Format 5 x 7 Dots
Voltage - Supply 5V
Character Size 4.89mm H x 2.07mm W
Number of Dots -
Interface -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8
Other Names 286-1065
CU40045UW1J

05:56:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 157.14000 157.14
16 153.59500 2,457.52
32 147.68750 4,726.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback