Keywords:





Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD) > CU24063-Y100

Non-Stock

All prices are in US dollars.
Digi-Key Part Number286-1070-ND
Price BreakUnit PriceExtended Price
12099.6300011,955.60
Quantity Available
Manufacturer

Manufacturer Part Number

CU24063-Y100

DescriptionMODULE VF DISPLAY 24X6 5V CHAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE VF DISPLAY 24X6 5V CHAR | CU24063-Y100 | 286-1070-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CU24063-Y100
Y Series Brochure
Product Photos CU24063-Y100
Featured Product Y Series Modules
Standard Package120
CategoryOptoelectronics
FamilyDisplay Modules - Vacuum Fluorescent (VFD)
Series-
Outline L x W x H98.00mm x 47.00mm
Viewing Area70.38mm L x 22.69mm W
Display Format24 x 6
Display TypeCharacter
Format5 x 8 Dots
Voltage - Supply5V
Character Size2.07mm H x 3.34mm W
Number of Dots-
InterfaceParallel/Serial
Operating Temperature-40°C ~ 85°C
Other Names286-1070

7:37:05 5/23/2013 - Help With This Screen