Add To Favorites
Product Overview
Digi-Key Part Number 286-1063-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

CU20049-UW2J

Description MODULE VF DISP 20X4 8.8MM CHAR
Expanded Description Vacuum Fluorescent Display (VFD) 20 x 4 Character 5V 146.00mm x 62.50mm x 23.00mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CU20049-UW2J
U Version Brochure
Online Catalog CU-U-Version Series
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series U-Version
Part Status Active
Outline L x W x H 146.00mm x 62.50mm x 23.00mm
Viewing Area 99.60mm L x 37.60mm W
Display Format 20 x 4
Display Type Character
Format 5 x 8 Dots
Voltage - Supply 5V
Character Size 8.80mm H x 3.65mm W
Number of Dots -
Interface -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8
Other Names 286-1063
CU20049UW2J

02:55:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.14000 115.14
10 109.37900 1,093.79
25 104.85600 2,621.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback