Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 286-1074-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CU20027-Y100

Description MODULE VF DISPLAY 20X2 5V CHAR
Expanded Description Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel/Serial 116.00mm x 37.00mm x 9.30mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CU20027-Y100
Y Series Brochure
Featured Product Y Series Modules
Online Catalog Y Series
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series -
Part Status Active
Outline L x W x H 116.00mm x 37.00mm x 9.30mm
Viewing Area 73.40mm L x 15.00mm W
Display Format 20 x 2
Display Type Character
Format 5 x 8 Dots
Voltage - Supply 5V
Character Size 2.72mm H x 7.19mm W
Number of Dots -
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 150
Other Names 286-1074

13:37:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 71.27820 10,691.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback