Keywords:





Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD) > CU20025ECPB-W1J

All prices are in US dollars.
Digi-Key Part Number286-1005-ND
Price BreakUnit PriceExtended Price
161.4600061.46
1057.84000578.40
2554.225201,355.63
10051.694505,169.45
25048.8025212,200.63
50046.9950023,497.50
1,00045.1875045,187.50
2,50044.46450111,161.25
5,00043.38000216,900.00
Quantity Available Digi-Key Stock: 355
Can ship immediately
Manufacturer

Manufacturer Part Number

CU20025ECPB-W1J

DescriptionMODULE VF DISPLAY 20X2 EXT TEMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE VF DISPLAY 20X2 EXT TEMP | CU20025ECPB-W1J | 286-1005-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CU20025ECPB-W1J
CU20025ECPB-W1J App Note
U Version Brochure
Product Photos CU20025ECPB-W1J
Standard Package15
CategoryOptoelectronics
FamilyDisplay Modules - Vacuum Fluorescent (VFD)
SeriesU-Version
Outline L x W x H116.00mm x 37.00mm x 15.70mm
Viewing Area70.80mm L x 11.50mm W
Display Format20 x 2
Display TypeCharacter
Format5 x 7 CURS
Voltage - Supply5V
Character Size5.40mm H x 2.40mm W
Number of Dots-
Interface-
Operating Temperature-40°C ~ 85°C
Dynamic CatalogU-Version Series
Other Names286-1005
CU20025ECPBW1J

0:05:27 5/20/2013 - Help With This Screen