Keywords:





Product Index > Boxes, Enclosures, Racks > Boxes > CU-389

All prices are in US dollars.
Digi-Key Part Number377-1220-ND
Price BreakUnit PriceExtended Price
17.000007.00
105.8510058.51
1004.91050491.05
Quantity Available Digi-Key Stock: 367
Can ship immediately

Factory Stock: 573
Manufacturer

Manufacturer Part Number

CU-389

DescriptionBOX ABS 5.07X3.57X1.59" BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOX ABS 5.07X3.57X1.59" BLK | CU-389 | 377-1220-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CU-388 Utilibox (Style G)
Product Photos CU-389
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing CU-388 Utilibox (Style G).dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyBoxes
SeriesUtilibox Style G
Container TypeBox
Size / Dimension5.072" L x 3.572" W (128.83mm x 90.73mm)
Height1.590" (40.39mm)
Area (L x W)18.1" (117cm)
DesignCover Included
MaterialPlastic, ABS
ColorBlack
Thickness0.080" (2.03mm)
FeaturesPCB Supports
Ratings-
Material Flammability RatingUL94 V-0
Shipping InfoShipped from Digi-Key
Weight0.219 lb (99.34g)
Dynamic CatalogUtilibox Style
Other Names377-1220
CU 389
CU389
Bud's Custom Capabilities
Bud's Custom Capabilities

23:19:37 5/11/2013 - Help With This Screen