Add To Favorites
Product Overview
Digi-Key Part Number 513-1123-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX210659-R

Description TRANSFORMR CCFL 2.5W 13V 5MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CCFL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CCFL
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Inductance 19µH
For Use With/Related Products CCFL Power Supplies
Mounting Type Surface Mount
Size / Dimension 0.565" L x 0.567" W (14.35mm x 14.40mm)
Height - Seated (Max) 0.315" (8.00mm)
Weight -
 
You May Also Be Interested In
  • CTX210411-R - Eaton | 513-1728-ND DigiKey Electronics
  • CTX210411-R
  • Eaton
  • TRANSFORMER CCFL 4W 10V 7MA SMD
  • Unit Price 9.07000
  • 513-1728-ND
  • CTX210655-R - Eaton | 513-1679-ND DigiKey Electronics
  • CTX210655-R
  • Eaton
  • TRANSFORMR CCFL 2.5W 20V 5MA SMD
  • Unit Price 6.48000
  • 513-1679-ND
  • CTX210403-R - Eaton | 283-4351-ND DigiKey Electronics
  • CTX210403-R
  • Eaton
  • TRANSFORMER CCFL 4W 26V 7MA SMD
  • Unit Price 9.07000
  • 283-4351-ND
Additional Resources
Standard Package ? 70
Other Names 513-1123
CTX210659
CTX210659-ND
CTX210659R

19:33:25 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.35000 7.35
10 5.58600 55.86
25 5.43920 135.98
50 4.99800 249.90
100 4.70400 470.40
250 4.55700 1,139.25
500 4.41000 2,205.00
1,000 4.26300 4,263.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback