Add To Favorites
Product Overview
Digi-Key Part Number 513-1679-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX210655-R

Description TRANSFORMR CCFL 2.5W 20V 5MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CCFL Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CCFL
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Inductance 43µH
For Use With/Related Products CCFL Power Supplies
Mounting Type Surface Mount
Size / Dimension 14.40mm L x 14.35mm W
Height - Seated (Max) 8.00mm
Weight -
 
You May Also Be Interested In
  • CTX210659-R - Eaton | 513-1123-ND DigiKey Electronics
  • CTX210659-R
  • Eaton
  • TRANSFORMR CCFL 2.5W 13V 5MA SMD
  • Unit Price 7.35000
  • 513-1123-ND
  • CTX210411-R - Eaton | 513-1728-ND DigiKey Electronics
  • CTX210411-R
  • Eaton
  • TRANSFORMER CCFL 4W 10V 7MA SMD
  • Unit Price 9.07000
  • 513-1728-ND
  • CTX210605-R - Eaton | 513-1121-ND DigiKey Electronics
  • CTX210605-R
  • Eaton
  • TRANSFORMER CCFL 6W 20V 11MA SMD
  • Unit Price 6.50000
  • 513-1121-ND
Additional Resources
Standard Package ? 70
Other Names 513-1679
CTX210655
CTX210655-ND
CTX210655-R-ND
CTX210655R

00:06:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.48000 6.48
10 4.92100 49.21
25 4.79160 119.79
50 4.40300 220.15
100 4.14400 414.40
250 4.01452 1,003.63
500 3.88500 1,942.50
1,000 3.75550 3,755.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback