Add To Favorites
Product Overview
Digi-Key Part Number 513-1730-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX210611-R

Description TRANSFORMER CCFL 6W 11V 11MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CCFL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CCFL
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Inductance 20µH
For Use With/Related Products CCFL Power Supplies
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.827" W (16.50mm x 21.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Weight -
 
You May Also Be Interested In
  • CTX410809-R - Eaton | 513-1760-ND DigiKey Electronics
  • CTX410809-R
  • Eaton
  • TRANSFORMR CCFL 14W 13V 30MA SMD
  • Unit Price 14.92000
  • 513-1760-ND
  • CTX210605-R - Eaton | 513-1121-ND DigiKey Electronics
  • CTX210605-R
  • Eaton
  • TRANSFORMER CCFL 6W 20V 11MA SMD
  • Unit Price 6.50000
  • 513-1121-ND
  • CTX210411-R - Eaton | 513-1728-ND DigiKey Electronics
  • CTX210411-R
  • Eaton
  • TRANSFORMER CCFL 4W 10V 7MA SMD
  • Unit Price 9.07000
  • 513-1728-ND
Additional Resources
Standard Package ? 70
Other Names 513-1730
CTX210611
CTX210611-ND
CTX210611-R-ND
CTX210611R

21:44:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.43000 7.43
10 5.64300 56.43
25 5.49440 137.36
50 5.04900 252.45
100 4.75200 475.20
250 4.60352 1,150.88
500 4.45500 2,227.50
1,000 4.30650 4,306.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback