CT3675 | ||
---|---|---|
DigiKey Part Number | CT3675-ND | |
Manufacturer | ||
Manufacturer Product Number | CT3675 | |
Description | IC LEAD COMB KIT YELLOW 0.050" 1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe IC Lead Comb Kit for use with Oscilloscope Probes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | IC Lead Comb Kit | |
For Use With/Related Products | Oscilloscope Probes | |
Specifications | 0.05" Centers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.00000 | $56.00 |