Add To Favorites
Product Overview
Digi-Key Part Number 306-1124-1-ND
Quantity Available 115,669
Can ship immediately
Manufacturer

Manufacturer Part Number

CT10-1540-G1

Description SWITCH REED SPST-NO 500MA 140V
Expanded Description Molded Body Reed Switch SPST-NO 15 ~ 40AT Operate Range 10W 500mA (AC/DC) 140V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CT10 Series Molded Switch
Reed Switches Technical, Appl Info
Product Training Modules Reed Switch Basics
Featured Product CT05 and CT10 Molded Reed Switches
Online Catalog CT10 Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series CT10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 40AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time -
Release Time -
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.640" (16.26mm)
Size - Body 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Height Above Board 0.115" (2.92mm)
Operating Temperature -40°C ~ 125°C
Capacitance -
Current - Carry 500mA (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 306-1124-1

05:53:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.86900 8.69
25 0.83480 20.87
50 0.78240 39.12
100 0.76510 76.51
250 0.60860 152.15
500 0.55642 278.21
1,000 0.53903 539.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1124-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 114,000 - Immediate
  • Unit Price: 0.49090
  • Digi-Reel® ? : 306-1124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback