Keywords:





Product Index > Audio Products > Buzzers > CT-1205H

All prices are in US dollars.
Digi-Key Part Number102-1266-6-ND
Price BreakUnit PriceExtended Price
11.890001.89
101.5710015.71
1001.16380116.38
Quantity Available Digi-Key Stock: 41,149
Can ship immediately
Manufacturer

Manufacturer Part Number

CT-1205H

DescriptionBUZZER AUDIO MAGNETIC 5VP-P SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
BUZZER AUDIO MAGNETIC 5VP-P SMD | CT-1205H | 102-1266-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CT-1205H
Product Photos CT1205H,CT-1205C
Product Training Modules Buzzer Overview
RoHS Information CT-1205H Cert of Compliance
Catalog Drawings CT-1205,12(C,H,CL) Top
CT-1205C Side
3D Model CT-1205H
Standard Package1
CategoryAudio Products
FamilyBuzzers
SeriesCT
PackagingDigi-Reel®
Driver CircuitryTransducer, Externally Driven
TechnologyMagnetic
Input Typezero-peak Signal
Voltage - Rated5Vo-p
Voltage Range3 ~ 7V
Frequency2.4kHz
Operating ModeContinuous
Sound Pressure Level88dB @ 5V, 10cm
Current - Supply60mA
WashableYes
Mounting TypeSurface Mount
TerminationSolder Pads
Size / DimensionSquare - 12.80mm L x 12.80mm W x 10.30mm H
Capacitance @ Frequency-
Operating Temperature-30°C ~ 70°C
Dynamic CatalogCT Series
Other Names102-1266-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-1266-2-NDCT-1205HTape & Reel (TR)40,960 - Immediate0.92575320
102-1266-1-NDCT-1205HCut Tape (CT)41,149 - Immediate1.890001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:38:25 5/11/2013 - Help With This Screen