All prices are in US dollars.
Digi-Key Part Number 102-1266-1-ND
Price Break Unit Price Extended Price
1 1.89000 1.89
10 1.57100 15.71
100 1.16380 116.38
Quantity Available Digi-Key Stock: 21,498
Can ship immediately
Manufacturer

Manufacturer Part Number

CT-1205H-SMT-TR

Description BUZZER MAGNETIC 5V 12.8MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CT-1205H-SMT
Product Photos CT1205H,CT-1205C
Product Training Modules Buzzer Overview
RoHS Information CT-1205H-SMT Cert of Compliance
Catalog Drawings CT-1205/12(C,H,CL)-SMT Top
CT-1205C-SMT Side
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
3D Model CT-1205H-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Standard Package ? 1
Category

Audio Products

Family

Buzzers

Series CT
Packaging ? Cut Tape (CT)?
Driver Circuitry Transducer, Externally Driven
Technology Magnetic
Input Type zero-peak Signal
Voltage - Rated 5Vo-p
Voltage Range 3 ~ 7V
Frequency 2.4kHz
Operating Mode Continuous
Sound Pressure Level 88dB @ 5V, 10cm
Current - Supply 60mA
Operating Temperature -30°C ~ 70°C
Washable Yes
Port Location Top
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 12.8mm L x 12.8mm W x 10.3mm H
Capacitance @ Frequency -
Online Catalog CT Series
Other Names 037-4278R
102-1266-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-1266-2-ND CT-1205H-SMT-TR CUI Inc. Tape & Reel (TR)? 21,120 - Immediate
0.92575 320
102-1266-6-ND CT-1205H-SMT-TR CUI Inc. Digi-Reel®? 21,498 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SMT-0931-S-R - PUI Audio, Inc. | 668-1479-1-ND DigiKey Electronics
  • SMT-0931-S-R
  • PUI Audio, Inc.
  • BUZZER MAGNETIC 3.6V 8.5MM SMD
  • Unit Price 2.42000
  • CT-1205-SMT-TR - CUI Inc. | 102-1199-1-ND DigiKey Electronics
  • CT-1205-SMT-TR
  • CUI Inc.
  • BUZZER MAGNETIC 5V 12.8MM SMD
  • Unit Price 2.68000
  • PKMCS0909E4000-R1 - Murata Electronics North America | 490-9647-1-ND DigiKey Electronics
  • PKMCS0909E4000-R1
  • Murata Electronics North America
  • BUZZER PIEZO 12.5V 9MM SMD
  • Unit Price 1.96000
  • CSQG703BP - CUI Inc. | 102-1286-ND DigiKey Electronics
  • CSQG703BP
  • CUI Inc.
  • BUZZER MAGNETIC 3V 12MM RADIAL
  • Unit Price 1.27000

22:09:31 5/4/2016