Add To Favorites
Product Overview
Digi-Key Part Number 102-1199-1-ND
Quantity Available 6,853
Can ship immediately
Manufacturer

Manufacturer Part Number

CT-1205-SMT-TR

Description AUDIO MAGNETIC XDCR 3-8V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.4kHz Magnetic 3 ~ 8V 87dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CT-1205-SMT
Product Training Modules Buzzer Overview
RoHS Information CT-1205-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CT-1205-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 5V
Voltage Range 3 ~ 8V
Frequency 2.4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 87dB @ 5V, 10cm
Current - Supply 40mA
Port Location Top
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max) 0.299" (7.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4258R
102-1199-1

20:49:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.22200 22.22
25 2.05720 51.43
50 1.85140 92.57
100 1.64560 164.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-1199-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 6,300 - Immediate
  • Unit Price: 1.23420
  • Digi-Reel® ? : 102-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback