Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CSX-750P1PDKR-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX750P1P-UT

Description OSC BLANK UNPROGRAMMED 5X7 SMD
Expanded Description 1MHz ~ 125MHz CMOS, TTL XO (Standard) Programmable Oscillator Surface Mount 3.3V, 5V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CSX750P Series
PCN Obsolescence/ EOL CSX-750P to SSX-750P 14/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Citizen Finedevice Co Ltd

Series CSX-750P
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 125MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ECS-UPO-5X7-ND ECS-UPO-5X7 ECS Inc. Tube ? 3,751 - Immediate
2.77000 1
Additional Resources
Standard Package ? 1
Other Names CSX-750P1PDKR

19:17:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.04000 10.04
10 8.98000 89.80
50 6.86720 343.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CSX-750P1PCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 65 - Immediate
  • Unit Price: 10.04000
Send Feedback