Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number CSX-750P1PCT-ND
Price Break Unit Price Extended Price
1 2.24000 2.24
10 2.14700 21.47
50 2.09960 104.98
100 1.79550 179.55
500 1.74800 874.00
1,000 1.47250 1,472.50
Quantity Available Digi-Key Stock: 77
Can ship immediately
Manufacturer

Manufacturer Part Number

CSX750P1P-UT

Description OSC BLANK UNPROGRAMMED 5X7 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CSX750P Series
Part Number Guide
Product Photos CSX-750F(B,C,J,P) Series
Catalog Drawings CSX-750P Series Side
CSX-750P Series Top
CSX-750P Series Footprint
PCN Obsolescence/ EOL CSX-750P to SSX-750P 14/Apr/2014
Standard Package ? 1
Category

Crystals and Oscillators

Family

Programmable Oscillators

Series CSX-750P
Packaging ? Cut Tape (CT)?
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 125MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead (DFN, LCC)
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
Other Names CSX-750P1D
CSX-750P1D-ND
CSX-750P1P
CSX-750P1P-ND
CSX-750P1PCT
CSX-P1Q
CSX750P1P-UB
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CSX-750P1PDKR-ND CSX750P1P-UT Citizen Finedevice Co Ltd Digi-Reel®? 77 - Immediate
Digi-Reel® 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ECS-UPO-5X7-ND ECS-UPO-5X7 ECS Inc. Tube? 4,540 - Immediate
2.77000 1
Customers who are interested in this product are also interested in:
  • ECS-UPO-5X7 - ECS Inc. | ECS-UPO-5X7-ND DigiKey Electronics
  • ECS-UPO-5X7
  • ECS Inc.
  • OSC BLANK UNPROGRAMMED 5X7 SMD
  • Unit Price 2.77000
  • 0010844020 - Molex, LLC | WM1256-ND DigiKey Electronics
  • 0010844020
  • Molex, LLC
  • CONN HEADER 2POS .084 VERT TIN
  • Unit Price 0.44000
  • LN39GPX - Panasonic Electronic Components | P573-ND DigiKey Electronics
  • LN39GPX
  • Panasonic Electronic Components
  • LED GRN DIFF 4MM ROUND T/H
  • Unit Price 0.50000
  • DF11-6DP-2DSA(24) - Hirose Electric Co Ltd | H10230-ND DigiKey Electronics
  • DF11-6DP-2DSA(24)
  • Hirose Electric Co Ltd
  • CONN HEADER 6POS 2MM PCB TIN
  • Unit Price 0.45000
  • DH-5R5D473T - Elna America | 604-1008-ND DigiKey Electronics
  • DH-5R5D473T
  • Elna America
  • CAP 47MF -20% +80% 5.5V T/H
  • Unit Price 2.53000

19:26:09 5/26/2016