Keywords:





Product Index > Crystals and Oscillators > Resonators > CSTCR5M00G53-R0

All prices are in US dollars.
Digi-Key Part Number490-1203-1-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.337003.37
500.3034015.17
1000.2701027.01
5000.25592127.96
1,0000.21605216.05
Quantity Available Digi-Key Stock: 8,507
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR5M00G53-R0

DescriptionCER RESONATOR 5.00MHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CER RESONATOR 5.00MHZ SMD | CSTCR5M00G53-R0 | 490-1203-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CERALOCK (MHz) Part Numbering
CERALOCK® Series Datasheet
CERALOCK® Series Appl Manual
Product Photos CSTCR-G Series
Catalog Drawings CSTCR-G Side 2
CSTCR-G Top
CSTCR-G Side 1
CSTCR-G Bottom
Standard Package1
CategoryCrystals and Oscillators
FamilyResonators
SeriesCERALOCK®
PackagingCut Tape (CT)
Frequency5MHz
TypeCeramic
FeaturesBuilt in Capacitor
Frequency Stability±0.2%
Frequency Tolerance±0.5%
Impedance60 Ohm
Capacitance15pF
Operating Temperature-20°C ~ 80°C
Mounting TypeSurface Mount
Package / Case3-SMD, Non-Standard
Size / Dimension0.177" L x 0.079" W (4.50mm x 2.00mm)
Height0.047" (1.20mm)
Dynamic CatalogCERALOCK®, CSTCR Series
Other Names490-1203-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-1203-2-NDCSTCR5M00G53-R0Tape & Reel (TR)6,000 - Immediate0.192903,000
490-1203-6-NDCSTCR5M00G53-R0Digi-Reel®8,507 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:58:26 5/19/2013 - Help With This Screen