Keywords:





Product Index > Crystals and Oscillators > Resonators > CSTCR4M19G53Z-R0

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-4718-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CSTCR4M19G53Z-R0

DescriptionCER RESONATOR 4.19MHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
CER RESONATOR 4.19MHZ SMD | CSTCR4M19G53Z-R0 | 490-4718-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CERALOCK (MHz) Part Numbering
CERALOCK® Series Datasheet
CERALOCK® Series Appl Manual
Product Photos CSTCR-G Series
Catalog Drawings CSTCR-G Side 2
CSTCR-G Top
CSTCR-G Side 1
CSTCR-G Bottom
Standard Package1
CategoryCrystals and Oscillators
FamilyResonators
SeriesCERALOCK®
PackagingDigi-Reel®
Frequency4.19MHz
TypeCeramic
FeaturesBuilt in Capacitor
Frequency Stability-
Frequency Tolerance±0.5%
Impedance-
Capacitance15pF
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case3-SMD, Non-Standard
Size / Dimension0.177" L x 0.079" W (4.50mm x 2.00mm)
Height0.047" (1.20mm)
Other Names490-4718-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4718-2-NDCSTCR4M19G53Z-R0Tape & Reel (TR)3,000 - Immediate0.207453,000
Non-Stock
490-4718-1-NDCSTCR4M19G53Z-R0Cut Tape (CT)2,721 - Immediate0.840001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:03:45 5/22/2013 - Help With This Screen