Add To Favorites
Product Overview
Digi-Key Part Number 490-1217-6-ND
Quantity Available 22,984
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR4M00G53Z-R0

Description CER RES 4.0000MHZ 15PF SMD
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 60 Ohm -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCR
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 60 Ohm
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1217-6

09:47:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.36200 3.62
50 0.32640 16.32
100 0.29040 29.04
500 0.27522 137.61
1,000 0.23234 232.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1217-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.20745
  • Cut Tape (CT) ? : 490-1217-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,984 - Immediate
  • Unit Price: 0.44000
Send Feedback