Add To Favorites
Product Overview
Digi-Key Part Number 490-1200-6-ND
Quantity Available 8,811
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR4M00G53-R0

Description CER RES 4.0000MHZ 15PF SMD
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 60 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCR
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 60 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1200-6

20:02:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33700 3.37
50 0.30340 15.17
100 0.27010 27.01
500 0.25592 127.96
1,000 0.21605 216.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1200-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.19290
  • Cut Tape (CT) ? : 490-1200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,811 - Immediate
  • Unit Price: 0.41000
Send Feedback