Add To Favorites
Product Overview
Digi-Key Part Number 490-1200-2-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR4M00G53-R0

Description CER RES 4.0000MHZ 15PF SMD
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 60 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 60 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 490-1200-2
CSTCR4M00G53R0

17:55:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.19290 578.70
6,000 0.18647 1,118.82
15,000 0.18004 2,700.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-1200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,811 - Immediate
  • Unit Price: 0.41000
  • Digi-Reel® ? : 490-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback