Add To Favorites
Product Overview
Digi-Key Part Number 490-1195-6-ND
Quantity Available 74,237
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE8M00G55-R0

Description CER RES 8.0000MHZ 33PF SMD
Expanded Description 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Digi-Reel® ?
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 33pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1195-6

16:25:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.38400 3.84
50 0.34560 17.28
100 0.30740 30.74
500 0.29134 145.67
1,000 0.24595 245.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1195-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: 0.21960
  • Cut Tape (CT) ? : 490-1195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,237 - Immediate
  • Unit Price: 0.46000
Send Feedback