Add To Favorites
Product Overview
Digi-Key Part Number 490-1197-6-ND
Quantity Available 4,223
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE12M0G55-R0

Description 12MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 30 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Crystals and Oscillators

Family

Resonators

Manufacturer

Murata-Electronics-North-America

Series CERALOCK® CSTCE
Packaging ? Digi-Reel® ?
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 33pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.80mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 490-1197-6

04:20:00 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.38400 3.84
50 0.34560 17.28
100 0.30740 30.74
500 0.29134 145.67
1,000 0.24595 245.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1197-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21960
  • Cut Tape (CT) ? : 490-1197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: 0.46000
Send Feedback