Add To Favorites
Product Overview
Digi-Key Part Number 490-1197-2-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE12M0G55-R0

Description CER RES 12.0000MHZ 33PF SMD
Expanded Description 12MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 30 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 33pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 490-1197-2
CSTCE12M0G55R0

17:13:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.21960 658.80
6,000 0.21228 1,273.68
15,000 0.20496 3,074.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-1197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,451 - Immediate
  • Unit Price: 0.46000
  • Digi-Reel® ? : 490-1197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback