Add To Favorites
Product Overview
Digi-Key Part Number KIT-CSR1206FT-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

KIT-CSR1206FT

Description RESISTOR KIT 0.001-1 525PCS
Expanded Description Metal Foil, Thick Film Resistor Kit 0.001 ~ 1 Ohm ±1% 1/2W, 1W Surface Mount 525 Pcs (25 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CSR, CSRN Series Datasheet
Product Training Modules Current Sensing Resistor
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog CSR Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CSNL, CSR
Packaging ? Notebook
Part Status Active
Kit Type Metal Foil, Thick Film
Resistance (Ohms) 0.001 ~ 1
Power (Watts) 1/2W, 1W
Tolerance ±1%
Features Current Sense, Moisture Resistant
Quantity 525 Pcs (25 Per Value)
Mounting Type Surface Mount
Packages Included 1206 (3216 Metric)
 
Kit Contents
Part Number Description Kit Quantity
CSR1206FK25L0CT-ND RES SMD 0.025 OHM 1% 1/2W 1206 25
CSR1206FK20L0CT-ND RES SMD 0.02 OHM 1% 1/2W 1206 25
CSNL1206FT1L00CT-ND RES SMD 0.001 OHM 1% 1W 1206 25
CSR1206FKR200CT-ND RES SMD 0.2 OHM 1% 1/2W 1206 25
CSR1206FKR250CT-ND RES SMD 0.25 OHM 1% 1/2W 1206 25
CSR1206FKR500CT-ND RES SMD 0.5 OHM 1% 1/2W 1206 25
CSR1206FK10L0CT-ND RES SMD 0.01 OHM 1% 1/2W 1206 25
CSNL1206FT2L00CT-ND RES SMD 0.002 OHM 1% 1W 1206 25
CSR1206FKR100CT-ND RES SMD 0.1 OHM 1% 1/2W 1206 25
CSRF1206FT5L00CT-ND RES SMD 0.005 OHM 1% 1W 1206 25
CSNL1206FT3L00CT-ND RES SMD 0.003 OHM 1% 1W 1206 25
CSR1206FK15L0CT-ND RES SMD 0.015 OHM 1% 1/2W 1206 25
CSR1206FK75L0CT-ND RES SMD 0.075 OHM 1% 1/2W 1206 25
CSR1206FK50L0CT-ND RES SMD 0.05 OHM 1% 1/2W 1206 25
CSR1206FK30L0CT-ND RES SMD 0.03 OHM 1% 1/2W 1206 25
CSR1206FK12L0CT-ND RES SMD 0.012 OHM 1% 1/2W 1206 25
CSR1206FK1R00CT-ND RES SMD 1 OHM 1% 1/2W 1206 25
CSR1206FKR750CT-ND RES SMD 0.75 OHM 1% 1/2W 1206 25
CSR1206FKR300CT-ND RES SMD 0.3 OHM 1% 1/2W 1206 25
CSRF1206FT10L0CT-ND RES SMD 0.01 OHM 1% 1W 1206 25
CSR1206FK25L0DKR-ND RES SMD 0.025 OHM 1% 1/2W 1206 25
CSR1206FK25L0TR-ND RES SMD 0.025 OHM 1% 1/2W 1206 25
CSR1206FK20L0DKR-ND RES SMD 0.02 OHM 1% 1/2W 1206 25
CSR1206FK20L0TR-ND RES SMD 0.02 OHM 1% 1/2W 1206 25
CSNL1206FT1L00DKR-ND RES SMD 0.001 OHM 1% 1W 1206 25
CSNL1206FT1L00TR-ND RES SMD 0.001 OHM 1% 1W 1206 25
CSR1206FKR200DKR-ND RES SMD 0.2 OHM 1% 1/2W 1206 25
CSR1206FKR200TR-ND RES SMD 0.2 OHM 1% 1/2W 1206 25
CSR1206FKR250DKR-ND RES SMD 0.25 OHM 1% 1/2W 1206 25
CSR1206FKR250TR-ND RES SMD 0.25 OHM 1% 1/2W 1206 25
CSR1206FKR500DKR-ND RES SMD 0.5 OHM 1% 1/2W 1206 25
CSR1206FKR500TR-ND RES SMD 0.5 OHM 1% 1/2W 1206 25
CSR1206FK10L0DKR-ND RES SMD 0.01 OHM 1% 1/2W 1206 25
CSR1206FK10L0TR-ND RES SMD 0.01 OHM 1% 1/2W 1206 25
CSNL1206FT2L00DKR-ND RES SMD 0.002 OHM 1% 1W 1206 25
CSNL1206FT2L00TR-ND RES SMD 0.002 OHM 1% 1W 1206 25
CSR1206FKR100TR-ND RES SMD 0.1 OHM 1% 1/2W 1206 25
CSR1206FKR100DKR-ND RES SMD 0.1 OHM 1% 1/2W 1206 25
CSRF1206FT5L00DKR-ND RES SMD 0.005 OHM 1% 1W 1206 25
CSRF1206FT5L00TR-ND RES SMD 0.005 OHM 1% 1W 1206 25
CSNL1206FT3L00DKR-ND RES SMD 0.003 OHM 1% 1W 1206 25
CSNL1206FT3L00TR-ND RES SMD 0.003 OHM 1% 1W 1206 25
CSR1206FK15L0DKR-ND RES SMD 0.015 OHM 1% 1/2W 1206 25
CSR1206FK15L0TR-ND RES SMD 0.015 OHM 1% 1/2W 1206 25
CSR1206FK75L0DKR-ND RES SMD 0.075 OHM 1% 1/2W 1206 25
CSR1206FK75L0TR-ND RES SMD 0.075 OHM 1% 1/2W 1206 25
CSR1206FK50L0DKR-ND RES SMD 0.05 OHM 1% 1/2W 1206 25
CSR1206FK50L0TR-ND RES SMD 0.05 OHM 1% 1/2W 1206 25
CSR1206FK30L0DKR-ND RES SMD 0.03 OHM 1% 1/2W 1206 25
CSR1206FK30L0TR-ND RES SMD 0.03 OHM 1% 1/2W 1206 25
CSR1206FK12L0DKR-ND RES SMD 0.012 OHM 1% 1/2W 1206 25
CSR1206FK12L0TR-ND RES SMD 0.012 OHM 1% 1/2W 1206 25
CSR1206FK1R00DKR-ND RES SMD 1 OHM 1% 1/2W 1206 25
CSR1206FK1R00TR-ND RES SMD 1 OHM 1% 1/2W 1206 25
CSR1206FKR750DKR-ND RES SMD 0.75 OHM 1% 1/2W 1206 25
CSR1206FKR750TR-ND RES SMD 0.75 OHM 1% 1/2W 1206 25
CSR1206FKR300DKR-ND RES SMD 0.3 OHM 1% 1/2W 1206 25
CSR1206FKR300TR-ND RES SMD 0.3 OHM 1% 1/2W 1206 25
CSRF1206FT10L0DKR-ND RES SMD 0.01 OHM 1% 1W 1206 25
CSRF1206FT10L0TR-ND RES SMD 0.01 OHM 1% 1W 1206 25
CSR1206FTR150-ND RES SMD 0.15 OHM 1% 1/2W 1206 25
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CSKA 1/2 1% SAMP/KIT
CSKA1/21%SAMP/KIT
CSKA1/21%SAMP/KIT-ND
CSR1206FTKIT
CSR1206FTKIT-ND
CSR1206FTKITKIT
CSR1206FTKITKIT-ND

05:47:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.00000 80.00
10 75.00000 750.00
25 70.00000 1,750.00
50 65.00000 3,250.00
100 62.50000 6,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback