Keywords:





Product Index > Audio Products > Buzzers > CSQ-706BP

All prices are in US dollars.
Digi-Key Part Number102-1463-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.0030010.03
1000.7650076.50
5000.61200306.00
1,0000.54400544.00
2,5000.452201,130.50
Quantity Available Digi-Key Stock: 1,177
Can ship immediately
Manufacturer

Manufacturer Part Number

CSQ-706BP

DescriptionBUZZER MAGNETIC 12MM 1-2V RAD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

BUZZER MAGNETIC 12MM 1-2V RAD | CSQ-706BP | 102-1463-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CSQ-706BP
Product Photos CSQG703BP, CSQ-601BP, CSQ-706BP
Product Training Modules Buzzer Overview
RoHS Information CSQ-706BP Cert of Compliance
Catalog Drawings CSQ-601,706BP Bottom
CSQ-601,706BP Side
CSQ-601,706BP Top
3D Model CSQ-706BP
Standard Package1,000
CategoryAudio Products
FamilyBuzzers
SeriesCSQ
Driver CircuitryTransducer, Externally Driven
TechnologyMagnetic
Input Typezero-peak Signal
Voltage - Rated1.5Vo-p
Voltage Range1 ~ 2V
Frequency2.048kHz
Operating ModeContinuous
Sound Pressure Level70dB @ 1.5V, 10cm
Current - Supply20mA
WashableNo
Mounting TypeThrough Hole
TerminationPC Pins
Size / DimensionCircular - 12.00mm Dia x 6.00mm H
PackagingTray
Capacitance @ Frequency-
Operating Temperature-20°C ~ 60°C
Dynamic CatalogCSQ Series
Other Names037-4351R
102-1463

8:05:28 4/11/2013 - Help With This Screen