Add To Favorites
Product Overview
Digi-Key Part Number 598-1121-5-ND
Quantity Available 14,763
Can ship immediately
Manufacturer

Manufacturer Part Number

CS8406-CZZ

Description IC XMITTER DGTL 192KHZ 28TSSOP
Expanded Description Audio Audio Transmitter 2 Channel 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CS8406
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Audio Transmitter
Applications Digital Audio Interfacing
Number of Channels 2
Interface I²C, SPI
Voltage - Supply 3.3 V ~ 5 V
Operating Temperature -10°C ~ 70°C (TA)
Specifications 8kHz ~ 192kHz
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 598-1121-5
CS8406CZZ

18:09:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.40000 6.40
10 5.76000 57.60
25 5.24800 131.20
100 4.73600 473.60
250 4.35200 1,088.00
500 3.96800 1,984.00
1,000 3.45600 3,456.00
2,500 3.32800 8,320.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS8406-CZZR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.32800
Send Feedback