Add To Favorites
Product Overview
Digi-Key Part Number 598-1191-ND
Quantity Available 3,628
Can ship immediately
Manufacturer

Manufacturer Part Number

CS53L21-CNZ

Description IC ADC STEREO 24BIT 98DB 32QFN
Expanded Description ADC, Audio 24 bit 96k Serial 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Cirrus Logic Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 1.89 V, 2.37 V ~ 2.63 V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 598-1191
CS53L21CNZ

15:58:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 5.99
10 5.35000 53.50
25 4.81520 120.38
100 4.38700 438.70
250 3.95900 989.75
500 3.55240 1,776.20
1,000 2.99600 2,996.00
2,500 2.84620 7,115.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CS53L21-CNZR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.73920
Send Feedback