• Obsolete item.
Product Overview
Digi-Key Part Number 835-1101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CS241210

Description DIODE MODULE 1.2KV 100A POWRBLOK
Expanded Description Diode Standard 1200V (1.2kV) 100A (DC) Chassis Mount POW-R-BLOK™ Module
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CS240610,CS241210
Video File Key Features and Advantages for Using POW-R-BLOK™ Modules
PCN Obsolescence/ EOL EOL 08/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 100A (DC)
Voltage - Forward (Vf) (Max) @ If 1.5V @ 100A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 800ns
Current - Reverse Leakage @ Vr 20mA @ 1200V
Capacitance @ Vr, F -
Mounting Type Chassis Mount
Package / Case POW-R-BLOK™ Module
Supplier Device Package POW-R-BLOK™ Module
 
You May Also Be Interested In
  • MEO450-12DA - IXYS | MEO450-12DA-ND DigiKey Electronics
  • MEO450-12DA
  • IXYS
  • DIODE MODULE 1.2KV 453A Y4-M6
  • Unit Price 79.48000
  • MEO450-12DA-ND
Additional Resources
Standard Package ? 1
Other Names 835-1101
CS241210-ND

21:05:43 2/24/2017

Send Feedback