
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 71.4mm x 173mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 12° ~ 22° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $8.97725 | $359.09 |

