Add To Favorites
Product Overview
Digi-Key Part Number CH840-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Manufacturer Part Number

CRE22F4FBBNE

Description SWITCH ROCKER SPST 20A 125V
Expanded Description Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series Datasheet
Online Catalog CR Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series CR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black, Red
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features Two-Tone Rocker
Panel Cutout Dimensions Rectangular - 28.50mm x 12.10mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names CH840
CRE22F4FBBNE-ND
Q1364689

20:43:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.12700 11.27
25 1.07800 26.95
50 1.02900 51.45
100 0.98000 98.00
250 0.95552 238.88
500 0.93100 465.50
1,000 0.78400 784.00
5,000 0.75950 3,797.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback