Keywords:





Product Index > Industrial Controls, Meters > Monitor - Current/Voltage Transducer > CR6261-150-50

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberCR6261-150-50-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CR6261-150-50

DescriptionTRANSDCR AC 4-20MADC OUT 3PHASE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CR6200 Series
Standard Package1
CategoryIndustrial Controls, Meters
FamilyMonitor - Current/Voltage Transducer
SeriesCR6200
PackagingBulk
Current - Sensing50A
Accuracy±0.5%
Sensitivity-
Current - Supply75mA
Sensor TypePower, 3-PH, 4W
Voltage - Supply12 V ~ 24 V
Output4 ~ 20mA DC
Frequency50Hz ~ 400Hz
Response Time250ms
PolarizationUnidirectional
Operating Temperature0°C ~ 60°C
Package / CaseModule

23:26:29 5/23/2013 - Help With This Screen