Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > CR2032

All prices are in US dollars.
Digi-Key Part NumberP189-ND
Price BreakUnit PriceExtended Price
10.280000.28
100.248002.48
500.2200011.00
1000.1925019.25
4000.1760070.40
8000.16500132.00
1,2000.15125181.50
2,8000.14025392.70
5,2000.13750715.00
Quantity Available Digi-Key Stock: 1,611,246
Can ship immediately
Manufacturer

Manufacturer Part Number

CR2032

DescriptionBATTERY LITHIUM COIN 3V 20MM
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY LITHIUM COIN 3V 20MM | CR2032 | P189-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CR2032, CR2330 Datasheet
Preventing Quality Issues
Product Photos CR2032
MSDS Material Safety Datasheet CR Type Manganese Dioxide Battery PSDS
Standard Package200
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
SeriesCR2032
Battery ChemistryLithium
Battery Cell SizeCoin, 20.0mm
Voltage - Rated3V
Capacity225mAh
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination StyleRequires Holder
Discharge Rate200µA
Weight0.1 oz (2.85g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogCR (Coin) Series
Associated Product952-1737-6-ND - HOLDER BATT COIN CR2032/20MM
952-1737-1-ND - HOLDER BATT COIN CR2032/20MM
952-1735-6-ND - HOLDER BATT COIN CR2032/20MM
952-1735-1-ND - HOLDER BATT COIN CR2032/20MM
952-1737-2-ND - HOLDER BATT COIN CR2032/20MM
952-1743-ND - HOLDER BATT COIN CR2032/20MM
952-1735-2-ND - HOLDER BATT COIN CR2032/20MM
BH-20H-1TCT-ND - HOLDER BATT COIN CELL 2032 SMD
3082TRK-ND - RETAINER COIN CELL 20MM SMD
3072TRK-ND - RETAINER COIN CELL 20MM SMD
More...
Other NamesCR-2032
CR-2032L/BE
CR-2032L/BN
CR2032/BE
CR2032/DLBE
P189

19:16:44 5/24/2013 - Help With This Screen