Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > CR2012

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberP037-ND
Price BreakUnit PriceExtended Price
11.150001.15
101.0350010.35
500.9200046.00
1000.8050080.50
2500.73600184.00
5000.69000345.00
1,2000.63250759.00
3,6000.586502,111.40
Quantity Available Digi-Key Stock: 5,280
Can ship immediately
Manufacturer

Manufacturer Part Number

CR2012

DescriptionBATTERY LITHIUM COIN 3V 20MM
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY LITHIUM COIN 3V 20MM | CR2012 | P037-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CR1632. CR2012
Product Photos CR2012
MSDS Material Safety Datasheet CR Type Manganese Dioxide Battery PSDS
Standard Package1,200
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
SeriesCR2012
Battery ChemistryLithium
Battery Cell SizeCoin, 20.0mm
Voltage - Rated3V
Capacity55mAh
Size / Dimension0.79" Dia x 0.05" H (20.0mm x 1.2mm)
Termination StyleRequires Holder
Discharge Rate100µA
Weight0.05 oz (1.42g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Associated Product3070TRK-ND - RETAINER COIN CELL 20MM SMD
3020TRK-ND - RETAINER COIN CELL 20MM SMD
2993TRK-ND - BATTERY CONTACT NEGATIVE SMD
2992TRK-ND - BATTERY CONTACT NEGATIVE SMD
2983TRK-ND - BATTERY SPRING CONTACT NEG SMD
2982TRK-ND - BATTERY CONTACT NEGATIVE SMD
2981TRK-ND - BATTERY CONTACT NEGATIVE SMD
3070K-ND - RETAINER COIN CELL SMD 20MM
3027K-ND - RETAINER COIN CELL T/H 20MM
2993K-ND - BATTERY CONTACT NEGATIVE SMD
More...
Other NamesCR-2012/BN
CR2012/BE
P037

22:15:33 5/11/2013 - Help With This Screen