Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > CR1220

All prices are in US dollars.
Digi-Key Part NumberP033-ND
Price BreakUnit PriceExtended Price
10.900000.90
100.810008.10
500.7200036.00
1000.6300063.00
2500.57600144.00
5000.54000270.00
1,6000.49500792.00
3,2000.459001,468.80
6,4000.450002,880.00
Quantity Available Digi-Key Stock: 20,857
Can ship immediately
Manufacturer

Manufacturer Part Number

CR1220

DescriptionBATTERY LITHIUM COIN 3V 12.5MM
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY LITHIUM COIN 3V 12.5MM | CR1220 | P033-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CR1220, CR1612
Product Photos CR1220
MSDS Material Safety Datasheet CR Type Manganese Dioxide Battery PSDS
Standard Package1,600
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
SeriesCR1220
Battery ChemistryLithium
Battery Cell SizeCoin, 12.5mm
Voltage - Rated3V
Capacity35mAh
Size / Dimension0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination StyleRequires Holder
Discharge Rate100µA
Weight0.04 oz (1.14g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogCR (Coin) Series
Associated Product952-1745-6-ND - HOLDER BATT COIN CR1220/20MM
952-1745-1-ND - HOLDER BATT COIN CR1220/20MM
952-1745-2-ND - HOLDER BATT COIN CR1220/20MM
BS-1225-PC-ND - HOLDER BATT COIN 12.5MM VERT MNT
3080TRK-ND - RETAINER COIN CELL 12MM SMD
2993TRK-ND - BATTERY CONTACT NEGATIVE SMD
2992TRK-ND - BATTERY CONTACT NEGATIVE SMD
2983TRK-ND - BATTERY SPRING CONTACT NEG SMD
2982TRK-ND - BATTERY CONTACT NEGATIVE SMD
2981TRK-ND - BATTERY CONTACT NEGATIVE SMD
More...
Other NamesCR-1220/BN
CR1220/BE
P033

22:13:10 5/11/2013 - Help With This Screen